Blowers and Fans
OA180AN-11-3WB1856
AC Fan Ball Bearing 115V 21W/23W 50Hz/60Hz 1450RPM/1650RPM 175CFM/210CFM 41dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 120
Power Rating (W)
21|23
Typical Speed (r/min)
1450|1650
Maximum Airflow (CFM)
175|210
Maximum Static Pressure
0.36inH2O|0.39inH2O
Noise Level (dB)
41
Bearing Type
Ball
Mounting
Flange Mount
Protection
IP56
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
176
Product Depth (Metric) (mm)
176
Product Height (Metric) (mm)
89
Special Features
Low Speed
Order Quantity

