Arrow Electronic Components Online
OA180AN113TB1856|ORIONFAN|simage
OA180AN113TB1856|ORIONFAN|limage
Blowers and Fans

OA180AN-11-3TB1856

AC Fan Ball Bearing 115V 21W/23W 50Hz/60Hz 1450RPM/1650RPM 175CFM/210CFM 41dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    100 to 120
  • Power Rating (W)
    21|23
  • Typical Speed (r/min)
    1450|1650
  • Maximum Airflow (CFM)
    175|210
  • Maximum Pressure
    0.36inH2O|0.39inH2O
  • Noise Level (dB)
    41
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP56
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    176
  • Product Depth (Metric) (mm)
    176
  • Product Height (Metric) (mm)
    89
  • Special Features
    Low Speed

Documentation and Resources

Datasheets
Design resources