Blowers and Fans
OA172SAPL-22-1TB
AC Fan Axial Ball Bearing 230V 220V to 240V 175CFM/211CFM 54dB/58dB 172 X 150 X 38mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
220 to 240
Power Rating (W)
27|28
Typical Speed (r/min)
2800|3400
Maximum Airflow (CFM)
175|211
Maximum Static Pressure
0.67inH2O to 0.75inH2O
Noise Level (dB)
54|58
Bearing Type
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
172 X 150 X 38
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
172
Product Depth (Metric) (mm)
150
Product Height (Metric) (mm)
38
Special Features
High Speed
Order Quantity

