Blowers and Fans
OA172SAPL-11-1TBIP55
AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
103 to 126
Power Rating (W)
28
Typical Speed (r/min)
3400
Maximum Airflow (CFM)
228
Maximum Static Pressure
0.87inH2O
Noise Level (dB)
58
Bearing Type
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
172 X 150 X 38
Mounting
Flange Mount
Protection
IP55
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
172
Product Depth (Metric) (mm)
150
Product Height (Metric) (mm)
38
Special Features
High Speed
Order Quantity

