Arrow Electronic Components Online
OA172SAPL111TB|ORIONFAN|simage
OA172SAPL111TB|ORIONFAN|limage
Blowers and Fans

OA172SAPL-11-1TB

AC Fan Axial Ball Bearing 115V 80V to 125V 175CFM/211CFM 54dB/58dB 172 X 150 X 38mm High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    80 to 125
  • Power Rating (W)
    29|28
  • Typical Speed (r/min)
    2800|3400
  • Maximum Airflow (CFM)
    175|211
  • Maximum Static Pressure
    0.67inH2O to 0.75inH2O
  • Noise Level (dB)
    54|58
  • Bearing Type
    Ball
  • Shape
    Rectangular/Round
  • Size (Metric) (mm)
    172 X 150 X 38
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    172
  • Product Depth (Metric) (mm)
    150
  • Product Height (Metric) (mm)
    38
  • Special Features
    High Speed
Order Quantity

Documentation and Resources

Datasheets
Design resources