Blowers and Fans
OA172SAP-22-1TB
AC Fan Axial Ball Bearing 230V 200V to 260V 198CFM/235CFM 50.3dB/52.1dB 150 X 172 X 51mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.15.00
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
200 to 260
Power Rating (W)
26|35
Typical Speed (r/min)
2675|3150
Maximum Airflow (CFM)
198|235
Maximum Static Pressure
0.56inH2O|0.7inH2O
Noise Level (dB)
50.3|52.1
Bearing Type
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
150 X 172 X 51
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
172
Product Height (Metric) (mm)
51
Special Features
High Speed
Order Quantity

