Blowers and Fans
OA172SAP-11-3TB
AC Fan Axial Ball Bearing 115V 100V to 130V 100CFM/115CFM 31.3dB/33.2dB 150 X 172 X 51mm Low Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 130
Power Rating (W)
18|16
Typical Speed (r/min)
1350|1700
Maximum Airflow (CFM)
100|115
Maximum Static Pressure
0.31inH2O|0.43inH2O
Noise Level (dB)
31.3|33.2
Bearing Type
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
150 X 172 X 51
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
172
Product Height (Metric) (mm)
51
Special Features
Low Speed
Order Quantity

