Blowers and Fans
OA172SAP-11-2TB1855
AC Fan Ball Bearing 115V 35W/32W 50Hz/60Hz 2300RPM/2400RPM 150CFM/160CFM 48dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 120
Power Rating (W)
35|32
Typical Speed (r/min)
2300|2400
Maximum Airflow (CFM)
150|160
Maximum Static Pressure
0.45inH2O|0.38inH2O
Noise Level (dB)
48
Bearing Type
Ball
Mounting
Flange Mount
Protection
IP55
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
172
Product Depth (Metric) (mm)
150
Product Height (Metric) (mm)
51
Special Features
Middle Speed
Order Quantity

