Blowers and Fans
OA172LFG221T
AC Fan Ball Bearing 230V 35W 50Hz/60Hz 3200RPM 235CFM 52dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Category
AC Fan
Maximum Voltage Rating (V)
230
Power Rating (W)
35
Typical Speed (r/min)
3200
Maximum Airflow (CFM)
235
Maximum Static Pressure
0.7inH2O
Noise Level (dB)
52
Bearing Type
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
150 X 150 X 65
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
150
Product Height (Metric) (mm)
65

