Blowers and Fans
OA172EC-22-1WBIP68A
AC Fan Axial Ball Bearing 230V 207V to 253V 220CFM 57.3dB 172 X 150 X 51mm Box
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
207 to 253
Line Current (A)
0.13
Power Rating (W)
15
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
220
Maximum Pressure
0.62inH2O
Noise Level (dB)
57.3
Bearings
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
172 X 150 X 51
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Weight (g)
698.53
Product Length (Metric) (mm)
172
Product Depth (Metric) (mm)
150
Product Height (Metric) (mm)
51

