Arrow Electronic Components Online
OA172AP223WB|ORIONFAN|simage
OA172AP223WB|ORIONFAN|limage
Blowers and Fans

OA172AP-22-3WB

AC Fan Axial Ball Bearing 230V 160V to 260V 135CFM 33dB 172 X 51mm Low Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    160 to 260
  • Power Rating (W)
    16
  • Typical Speed (r/min)
    1800
  • Maximum Airflow (CFM)
    135
  • Maximum Static Pressure
    0.43inH2O
  • Noise Level (dB)
    33
  • Bearing Type
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    172 X 51
  • Mounting
    Flange Mount
  • Protection
    Impedance|Thermal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Diameter (Metric) (mm)
    172
  • Product Height (Metric) (mm)
    51
  • Special Features
    Low Speed

Documentation and Resources

Datasheets
Design resources