Blowers and Fans
OA172AP-22-2WB1855
AC Fan Ball Bearing 230V 35W/32W 50Hz/60Hz 2350RPM/2300RPM 162CFM/155CFM 48dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
200 to 240
Power Rating (W)
35|32
Typical Speed (r/min)
2350|2300
Maximum Airflow (CFM)
162|155
Maximum Static Pressure
0.46inH2O|0.37inH2O
Noise Level (dB)
48
Bearing Type
Ball
Mounting
Flange Mount
Protection
IP55
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Diameter (Metric) (mm)
172
Product Height (Metric) (mm)
51
Special Features
Middle Speed
Order Quantity

