Blowers and Fans
OA172AP-11-3WB
AC Fan Axial Ball Bearing 115V 80V to 130V 135CFM 33dB 172 X 51mm Low Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
80 to 130
Power Rating (W)
16
Typical Speed (r/min)
1800
Maximum Airflow (CFM)
135
Maximum Static Pressure
0.43inH2O
Noise Level (dB)
33
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
172 X 51
Mounting
Flange Mount
Protection
Impedance|Thermal
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Diameter (Metric) (mm)
172
Product Height (Metric) (mm)
51
Special Features
Low Speed
Order Quantity

