Blowers and Fans
OA172AP-11-2WB
AC Fan Axial Ball Bearing 115V 80V to 130V 170CFM 42dB 172 X 51mm Middle Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
80 to 130
Power Rating (W)
20
Typical Speed (r/min)
2400
Maximum Airflow (CFM)
170
Maximum Static Pressure
0.49inH2O
Noise Level (dB)
42
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
172 X 51
Mounting
Flange Mount
Protection
Impedance|Thermal
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Diameter (Metric) (mm)
172
Product Height (Metric) (mm)
51
Special Features
Middle Speed

