Blowers and Fans
OA172AP-11-1WB1855
AC Fan Ball Bearing 115V 47W/42W 50Hz/60Hz 2750RPM/3200RPM 190CFM/215CFM 59dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 120
Power Rating (W)
47|42
Typical Speed (r/min)
2750|3200
Maximum Airflow (CFM)
190|215
Maximum Static Pressure
0.57inH2O|0.51inH2O
Noise Level (dB)
59
Bearing Type
Ball
Mounting
Flange Mount
Protection
IP55
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Diameter (Metric) (mm)
172
Product Height (Metric) (mm)
51
Special Features
High Speed
Order Quantity

