Arrow Electronic Components Online
OA125AP113WB|ORIONFAN|simage
OA125AP113WB|ORIONFAN|limage
Blowers and Fans

OA125AP-11-3WB

AC Fan Axial Ball Bearing 115V 80V to 130V 53CFM 33dB 119.5 X 119.5 X 26.2mm Low Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    80 to 130
  • Power Rating (W)
    11
  • Typical Speed (r/min)
    2000
  • Maximum Airflow (CFM)
    53
  • Maximum Static Pressure
    0.11inH2O
  • Noise Level (dB)
    33
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119.5 X 119.5 X 26.2
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    119.5
  • Product Depth (Metric) (mm)
    119.5
  • Product Height (Metric) (mm)
    26.2
  • Special Features
    Low Speed
Order Quantity

Documentation and Resources

Datasheets
Design resources