Blowers and Fans
OA125AP-11-2TB
AC Fan Axial Ball Bearing 115V 80V to 130V 53CFM 33dB 120 X 120 X 25mm Middle Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
80 to 130
Power Rating (W)
14
Typical Speed (r/min)
2000
Maximum Airflow (CFM)
53
Maximum Pressure
0.11inH2O
Noise Level (dB)
33
Bearings
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 25
Mounting
Flange Mount
Protection
Impedance|Thermal
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
25
Special Features
Middle Speed

