Arrow Electronic Components Online
OA119AP112WS|ORIONFAN|simage
OA119AP112WS|ORIONFAN|limage
Blowers and Fans

OA119AP-11-2WS

AC Fan Axial Sleeve Bearing 115V 100V to 125V 95CFM 37.4dB 127 X 127 X 38.5mm Middle Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    100 to 125
  • Power Rating (W)
    10
  • Typical Speed (r/min)
    2300
  • Maximum Airflow (CFM)
    95
  • Maximum Pressure
    0.15inH2O
  • Noise Level (dB)
    37.4
  • Bearings
    Sleeve
  • Shape
    Square
  • Size (Metric) (mm)
    127 X 127 X 38.5
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Product Length (Metric) (mm)
    127
  • Product Depth (Metric) (mm)
    127
  • Product Height (Metric) (mm)
    38.5
  • Special Features
    Middle Speed

Documentation and Resources

Datasheets
Design resources