Blowers and Fans
OA119AP-11-1WB
AC Fan Axial Ball Bearing 115V 100V to 125V 130CFM 46.1dB 127 X 127 X 38.5mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 125
Power Rating (W)
14
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
130
Maximum Pressure
0.24inH2O
Noise Level (dB)
46.1
Bearings
Ball
Shape
Square
Size (Metric) (mm)
127 X 127 X 38.5
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Length (Metric) (mm)
127
Product Depth (Metric) (mm)
127
Product Height (Metric) (mm)
38.5
Special Features
High Speed

