Arrow Electronic Components Online
OA109ECUR1TBIP68A|ORIONFAN|simage
OA109ECUR1TBIP68A|ORIONFAN|limage
Blowers and Fans

OA109EC-UR-1TBIP68A

AC Fan Axial Ball Bearing 115V/230V 90V to 265V 106CFM 43dB 120 X 120 X 38mm Box

ORION FANS
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115|230
  • Input Voltage Range (V)
    90 to 265
  • Line Current (A)
    0.08|0.06
  • Power Rating (W)
    4.9|5.2
  • Typical Speed (r/min)
    3200
  • Maximum Airflow (CFM)
    106
  • Maximum Pressure
    0.34inH2O
  • Noise Level (dB)
    43
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Weight (g)
    290.3
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources