Blowers and Fans
OA109AP-22-2TB
AC Fan Axial Ball Bearing 230V 200V to 250V 75CFM/70CFM 35dB 119.5 X 119.5 X 38.5mm Middle Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
200 to 250
Power Rating (W)
13|11
Typical Speed (r/min)
2350|2300
Maximum Airflow (CFM)
75|70
Maximum Static Pressure
0.2inH2O|0.18inH2O
Noise Level (dB)
35
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
119.5 X 119.5 X 38.5
Mounting
Flange Mount
Protection
Impedance|Thermal
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Weight (g)
544.3
Product Length (Metric) (mm)
119.5
Product Depth (Metric) (mm)
119.5
Product Height (Metric) (mm)
38.5
Special Features
Middle Speed
Order Quantity

