Blowers and Fans
OA109AP-22-1TBXC
AC Fan Axial Ball Bearing 230V 200V to 250V 110CFM/131CFM 43dB/47dB 120 X 120 X 38mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
200 to 250
Line Current (A)
0.1|0.11
Power Rating (W)
21|22
Typical Speed (r/min)
2800|3300
Maximum Airflow (CFM)
110|131
Maximum Pressure
0.38inH2O|0.49inH2O
Noise Level (dB)
43|47
Bearings
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Protection
Thermal
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
65
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38
Special Features
High Speed

