Arrow Electronic Components Online
OA109AP111TBXC|ORIONFAN|simage
OA109AP111TBXC|ORIONFAN|limage
Blowers and Fans

OA109AP-11-1TBXC

AC Fan Axial Ball Bearing 115V 100V to 125V 110CFM/131CFM 43dB/47dB 120 X 120 X 38mm High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    100 to 125
  • Line Current (A)
    0.17|0.18
  • Power Rating (W)
    21|22
  • Typical Speed (r/min)
    2800|3300
  • Maximum Airflow (CFM)
    110|131
  • Maximum Pressure
    0.38inH2O|0.49inH2O
  • Noise Level (dB)
    43|47
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Protection
    Thermal
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources