Blowers and Fans
OA109AP-11-1TBR
AC Fan Axial Ball Bearing 115V 80V to 130V 99CFM 47dB 119.5 X 119.5 X 38.5mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
80 to 130
Power Rating (W)
15
Typical Speed (r/min)
3100
Maximum Airflow (CFM)
99
Maximum Pressure
0.33inH2O
Noise Level (dB)
47
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119.5 X 119.5 X 38.5
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
119.5
Product Depth (Metric) (mm)
119.5
Product Height (Metric) (mm)
38.5
Special Features
High Speed

