Arrow Electronic Components Online
OA109AP111TBSF|ORIONFAN|simage
OA109AP111TBSF|ORIONFAN|limage
Blowers and Fans

OA109AP-11-1TB(SF)

AC Fan Ball Bearing 115V 0.16A 12W 50Hz/60Hz 3100RPM 106CFM 46dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    100 to 130
  • Line Current (A)
    0.16
  • Power Rating (W)
    14|12
  • Typical Speed (r/min)
    2700|3100
  • Maximum Airflow (CFM)
    92|106
  • Maximum Pressure
    0.32inH2O
  • Noise Level (dB)
    42|46
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources