Arrow Electronic Components Online
O917A132TRGZRQ1|TI|limage
O917A132TRGZRQ1|TI|simage
PMIC Solutions

O917A132TRGZRQ1

Power Management Unit 3.15V to 5.25V Automotive AEC-Q100 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Power Management Unit
  • Maximum Switching Frequency (kHz)
    2200(Typ)
  • Input Voltage (V)
    3.8
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources