Arrow Electronic Components Online
O3853QDCARQ1|TI|simage
O3853QDCARQ1|TI|limage
PMIC Solutions

O3853QDCARQ1

Programmable Multi Channel PMIC 2.3V to 36V Automotive 48-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Programmable Multi Channel PMIC
  • Input Voltage (V)
    2.3 to 36
  • Minimum Operating Supply Voltage (V)
    2.3
  • Maximum Operating Supply Voltage (V)
    36
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.2(Max)
  • Package Length
    12.6(Max)
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources