Arrow Electronic Components Online
NZX27B133|NEXPERIA|simage
NZX27B133|NEXPERIA|limage
Zener

NZX27B,133

Zener Diode Single 26.9V 2% 80Ohm 500mW 2-Pin ALF Ammo

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    26.9
  • Zener Voltage Tolerance
    2%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    2
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Maximum Zener Impedance (Ohm)
    80
  • Maximum Power Dissipation @ 25°C (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Ammo
  • Diameter
    1.85(Max)
  • Mounting
    Through Hole
  • Package Length
    4.25(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    ALF
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources