Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Dual Common Anode|Single
Direction Type
Uni-Directional|Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
4.5
Minimum Breakdown Voltage (V)
6.46
Maximum Breakdown Voltage (V)
7.14
Maximum Clamping Voltage (V)
11.9
Maximum Peak Pulse Current (A)
6.7
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
5
Maximum Power Dissipation (mW)
240
Peak Pulse Power Dissipation (W)
73
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
0.85
Package Length
1.6
PCB changed
3
Supplier Package
SC-89
Pin Count
3
Order Quantity

