Arrow Electronic Components Online
NYS204|NEUTRIK|simage
NYS204|NEUTRIK|limage
Connector Audio and Video

NYS204

Conn Phone Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Neutrik Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Phone Plug
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Shell Material
    Acrylonitrile Butadiene Styrene
  • Product Diameter (mm)
    12.5
  • Product Length (mm)
    87
  • Mounting
    Cable Mount
  • Housing Material
    Thermoplastic
  • Contact Plating
    Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources