Arrow Electronic Components Online
No Image Available
Power Relays

NY-12W-K-IE

Power Relay 12VDC 5A SPST-NO(20.1x5x17.5)mm THT

FUJITSU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    10
  • Coil Resistance (Ohm)
    1.2K
  • Maximum Pick-Up Voltage
    8VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    270
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    5
  • Operate Time (ms)
    10
  • Release Time (ms)
    5
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Package Type
    SIP
  • Product Weight (g)
    3.5
  • Product Length (mm)
    20.1
  • Product Depth (mm)
    5
  • Product Height (mm)
    17.5

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources