Specialized Power ICs and Modules
NXV08V080DB1
Three Phase Inverter Automotive AEC-Q100 Power MOSFET Module
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Packaging
Tube
Mounting
Through Hole
Package Height
5
Package Width
29
Package Length
44
PCB changed
19
Supplier Package
APM-CBC
Pin Count
19
Order Quantity