You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Thermal Time Constant (s)
4
Sensitivity Index (K)
3545
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
2000
Resistance Tolerance Percentage@ 25°C (%)
±3
Maximum Power Rating (W)
13m
Packaging
Bag
Family/Series
NXRT15XM202EA5B030
ROHS Version
2011/65/EU, 2015/863
Order Quantity

