Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
4
Thermal Time Constant Range (s)
< 5
Sensitivity Index (K)
4311
Sensitivity Index Range (K)
4300 to 4550
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
100000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±1
Percentage of Resistance Tolerance Range @ 25C (%)
< ±2
Maximum Power Rating (W)
7.5m
Application
Rechargeable Battery|Battery Charging Circuit|Head of Printer|DC Fan Motor
Terminal Pitch (mm)
2.5
Product Length (mm)
4(Max)
Product Depth (mm)
2(Max)
Construction
Radial
Mounting
Through Hole

