Arrow Electronic Components Online
NXJ2S2405MCR7|MURATAPS|simage
NXJ2S2405MCR7|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

NXJ2S2405MC-R7

Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 8-Pin SMD Module T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    21.6
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    26.4
  • Output Voltage (V)
    5
  • Output Current (A)
    0.4
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    5200VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    1.1%/%
  • Efficiency (%)
    76.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    4.41
  • Package Width
    11.43
  • Package Length
    15.49
  • PCB changed
    8
  • Supplier Package
    SMD Module
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources