Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.4
Output Power (W)
2
Minimum Isolation Voltage
5200VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
140(Typ)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%/%
Efficiency (%)
72.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Output Type
Fixed
Mounting
Surface Mount
Package Height
4.41
Package Width
11.43
Package Length
15.49
PCB changed
8
Supplier Package
SMD Module
Pin Count
8
Order Quantity

