DC to DC Converter and Switching Regulator Module
NXJ1S0505MC-R7
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8504.40.95.80
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
4200VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
205(Typ)
Switching Regulator
Yes
Load Regulation
13.5%
Line Regulation
1.2%/%
Efficiency (%)
73.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
1.12
Output Type
Fixed
Mounting
Surface Mount
Package Height
4.16
Package Width
10.46
Package Length
13.72
PCB changed
5
Supplier Package
SMD Module
Pin Count
5

