Top Searched
DC to DC Converter and Switching Regulator Module
NXJ1S0303MC-R7
Module DC-DC 3.3VIN 1-OUT 3.3V 0.333A 1W 5-Pin SMD Module T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8504.40.95.80
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
2.97
Typical Input Voltage (V)
3.3
Maximum Input Voltage (V)
3.63
Output Voltage (V)
3.3
Output Current (A)
0.333
Output Power (W)
1
Minimum Isolation Voltage
4200VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
80(Typ)
Switching Regulator
Yes
Load Regulation
11.5%
Line Regulation
1.2%/%
Efficiency (%)
69.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
1.12
Output Type
Fixed
Mounting
Surface Mount
Package Height
4.36
Package Width
10.46
Package Length
13.72
PCB changed
5
Supplier Package
SMD Module
Pin Count
5
Order Quantity

