Arrow Electronic Components Online
NXH3670UKA1Z|NXP|limage
NXH3670UKA1Z|NXP|originalImage
Bluetooth

NXH3670UK/A1Z

High Bluetooth IC

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Protocols Supported
    Bluetooth v4.2 (BLE)
  • Processing Unit Type
    Microcontroller
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2360
  • Maximum Operating Frequency (MHz)
    2500
  • Typical Sensitivity (dBm)
    -94
  • Interface Type
    GPIO/I2S/SPI/UART
  • Typical Operating Supply Voltage (V)
    1.2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28
  • Package Width
    2.45
  • Package Length
    2.87
  • PCB changed
    34
  • Supplier Package
    WLCSP
  • Pin Count
    34

Documentation and Resources

Datasheets
Design resources