Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
No
Category
Power MOSFET
Material
SiC
Configuration
Dual
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
1200
Maximum Gate-Source Voltage (V)
22
Operating Junction Temperature (°C)
-40 to 175
Maximum Continuous Drain Current (A)
77
Maximum Drain-Source Resistance (mOhm)
20@18V
Typical Gate Charge @ Vgs (nC)
211@18V
Typical Input Capacitance @ Vds (pF)
4696@800V
Maximum Power Dissipation (mW)
198000
Typical Fall Time (ns)
8
Typical Rise Time (ns)
9
Typical Turn-Off Delay Time (ns)
94
Typical Turn-On Delay Time (ns)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Mounting
Screw
Package Height
12 mm
Package Width
33.8 mm
Package Length
62.8 mm
PCB changed
18
Supplier Package
PIM
Pin Count
18

