Arrow Electronic Components Online
NXFT15XV103FA2B150|MURATA|simage
NXFT15XV103FA2B150|MURATA|limage
Thermistors

NXFT15XV103FA2B150

Thermistor NTC 10K Ohm 1% 2-Pin Cable Mount Wire 3977K Bulk

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    4
  • Thermal Time Constant Range (s)
    < 5
  • Sensitivity Index (K)
    3977
  • Sensitivity Index Range (K)
    3850 to 4300
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25°C (Ohm)
    10000
  • Resistance Range @ 25°C (Ohm)
    6000 to 25000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±1
  • Resistance Tolerance Percentage Range @ 25°C (%)
    < ±2
  • Maximum Power Rating (W)
    0.0075
  • Application
    Consumer Equipment, Industrial Equipment
  • Packaging
    Bulk
  • Product Length (mm)
    1.2
  • Product Depth (mm)
    1.2
  • Construction
    Wire
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources