DC to DC Converter and Switching Regulator Module
NXF1S0505MC-R13
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8504.40.95.80
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.75
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.25
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
120(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.1%
Efficiency (%)
62(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
1.3
Output Type
Fixed
Mounting
Surface Mount
Package Height
4.66
Package Width
10.67
Package Length
15.24
PCB changed
5
Supplier Package
SMD Module
Pin Count
5

