Arrow Electronic Components Online
NXE2S1212MCR7|MURATAPS|simage
NXE2S1212MCR7|MURATAPS|limage
Top Searched
DC to DC Converter and Switching Regulator Module

NXE2S1212MC-R7

Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 5-Pin SMD Module T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    12
  • Output Current (A)
    0.167(Typ)
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    3000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    115(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    8.5%
  • Line Regulation
    1.2%/%
  • Efficiency (%)
    76.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.1
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    4.41
  • Package Width
    10.41
  • Package Length
    12.7
  • PCB changed
    5
  • Supplier Package
    SMD Module
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources