Arrow Electronic Components Online
NX6020CAKSAX|NEXPERIA|simage
NX6020CAKSAX|NEXPERIA|limage
MOSFETs

NX6020CAKSAX

Trans MOSFET N/P-CH 60V/50V 0.17A/0.16A 6-Pin TSSOP T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N|P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    60@N Channel|50@P Channel
  • Maximum Gate-Source Voltage (V)
    20
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.17@N Channel|0.16@P Channel
  • Maximum Drain-Source Resistance (mOhm)
    4500@10V@N Channel|700@10V@P Channel
  • Typical Gate Charge @ Vgs (nC)
    0.26@5V|0.33@4.5V
  • Typical Input Capacitance @ Vds (pF)
    11@10V@N Channel|24@25V@P Channel
  • Maximum Power Dissipation (mW)
    225@N Channel|320@P Channel
  • Typical Fall Time (ns)
    14@N Channel|25@P Channel
  • Typical Rise Time (ns)
    7@N Channel|11@P Channel
  • Typical Turn-Off Delay Time (ns)
    20@N Channel|48@P Channel
  • Typical Turn-On Delay Time (ns)
    6@N Channel|13@P Channel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources