Arrow Electronic Components Online
NX5P2924DUKZ|NXP|simage
NX5P2924DUKZ|NXP|limage
Power Switches

NX5P2924DUKZ

Power Switch Hi Side 1-OUT 18mOhm T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Interface Type
    On/Off
  • Minimum Input Voltage (V)
    0.8
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage Range (V)
    -0.5 to 6
  • Operating Supply Voltage Range (V)
    0.8 to 5.5
  • Typical Supply Current (mA)
    0.0015(Max)
  • Typical Switch On Resistance (Ohm)
    18
  • Maximum Power Dissipation (mW)
    470
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources