Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side Switch
Number of Switches
1
Enable Logic
Active High
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
5.5
Maximum Power Dissipation (mW)
400
Typical Switch On Resistance (mOhm)
100
Typical UVLO Threshold (V)
3.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Turn-On Delay Time (us)
630
Typical Turn-Off Delay Time (us)
34500
Typical Rise Time (us)
390
Typical Fall Time (us)
33000
Mounting
Surface Mount
Package Height
0.31
Package Width
1.36
Package Length
1.36
PCB changed
9
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
9
Lead Shape
Ball

