Arrow Electronic Components Online
NX3DV2567HR115|NXP|simage
NX3DV2567HR115|NXP|limage
Analog Switch Multiplexers

NX3DV2567HR,115

Analog Switch Single 4PDT Automotive AEC-Q100 16-Pin HXQFN-U EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Analog Switch
  • Configuration
    Single 4PDT
  • Switch Architecture
    4PDT
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    90@1.6V
  • Maximum Turn-Off Time (ns)
    70@1.6V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    330(Typ)@3.6V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.4
  • Typical Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    4.3
  • Maximum Supply Current (mA)
    0.00015@4.3V
  • Maximum On Resistance (Ohm)
    11@1.8V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    HXQFN-U EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources