Arrow Electronic Components Online
NX3008PBKV115|NEXPERIA|simage
NX3008PBKV115|NEXPERIA|limage
MOSFETs

NX3008PBKV,115

Trans MOSFET P-CH 30V 0.22A 6-Pin SOT-666 T/R

Nexperia
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    8
  • Maximum Continuous Drain Current (A)
    0.22
  • Maximum Drain-Source Resistance (mOhm)
    4100@4.5V
  • Typical Gate Charge @ Vgs (nC)
    0.55@4.5V
  • Typical Input Capacitance @ Vds (pF)
    31@15V
  • Maximum Power Dissipation (mW)
    500
  • Typical Fall Time (ns)
    38
  • Typical Rise Time (ns)
    30
  • Typical Turn-Off Delay Time (ns)
    65
  • Typical Turn-On Delay Time (ns)
    19
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    1.3(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-666
  • Pin Count
    6
  • Family/Series
    NX3008PBKV
  • ALIAS
    NX3008PBKV,115, 934065633115, 934065633115
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    4000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources