Arrow Electronic Components Online
NX3008NBKS115|NEXPERIA|limage
NX3008NBKS115|NEXPERIA|simage
MOSFETs

NX3008NBKS,115

Trans MOSFET N-CH 30V 0.35A Automotive 6-Pin TSSOP T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    8
  • Maximum Gate Threshold Voltage (V)
    1.1
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.35
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1400@4.5V
  • Typical Gate Charge @ Vgs (nC)
    0.52@4.5V
  • Typical Gate to Drain Charge (nC)
    0.08
  • Typical Gate to Source Charge (nC)
    0.17
  • Typical Input Capacitance @ Vds (pF)
    34@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    2.2@15V
  • Minimum Gate Threshold Voltage (V)
    0.6
  • Typical Output Capacitance (pF)
    6.5
  • Maximum Power Dissipation (mW)
    445
  • Typical Fall Time (ns)
    19
  • Typical Rise Time (ns)
    11
  • Typical Turn-Off Delay Time (ns)
    69
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1000@4.5V|1400@2.5V|2000@1.8V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.32
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    1.4
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    445
  • Typical Diode Forward Voltage (V)
    0.85
  • Typical Gate Plateau Voltage (V)
    2.15
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    0.9
  • Maximum Positive Gate-Source Voltage (V)
    8
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    0.35
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.25
  • Package Length
    2.1
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources