Arrow Electronic Components Online
NX20P3483UKAZ|NXP|simage
NX20P3483UKAZ|NXP|limage
USB Power Switches

NX20P3483UKAZ

USB Power Switch Single 0.4A to 3.4A 42-Pin WLCSP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    1
  • Current Limit (A)
    0.4 to 3.4
  • Number of Outputs
    1
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Typical Switch On Resistance (mOhm)
    28
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33
  • Package Width
    2.51
  • Package Length
    2.91
  • PCB changed
    42
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    42

Documentation and Resources

Datasheets
Design resources